Altech Thermal Circuit Breaker - UL 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 25A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-4593
Mfr. Part No.:
3C25UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

25A

Number of Poles

3

Voltage Rating

480Y/277V

Series

UL

Application

Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Ring Tongue Terminal

Overall Length

105.3mm

Break Time

Time Delay

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Depth

74.4mm

Overall Dimensions

105.3 x 52.5 x 74.4mm

Special Features

HACR Type, Line/Load Reversible

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

COO (Country of Origin):
DE