Altech Thermal Magnetic Circuit Breaker - R 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 8A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-4515
Mfr. Part No.:
3BU8R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

8A

Number of Poles

3

Voltage Rating

480Y/277V

Series

R

Application

Appliance Circuit, Appliances, Business Equipment, Control Circuits and Some Electronic Applications, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type B

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Overall Length

96.1mm

Terminal Contact Type

Screw

Circuit Breaker Type

MCCB

Overall Dimensions

96.1 x 52.5 x 83.5mm

Overall Depth

83.5mm

Special Features

IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
GB