Altech Thermal Magnetic Circuit Breaker - V-EA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 6A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-4433
Mfr. Part No.:
3B6UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

6A

Number of Poles

3

Voltage Rating

480Y/277V

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuits, Electronic Applications, Lighting, Motors, UL508 Applications, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type B

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Overall Length

93.3mm

Overall Dimensions

93.3 x 52.5 x 74.7mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Depth

74.7mm

Special Features

IP20 Terminal Protection

Break Time

Time Delay

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCCB

COO (Country of Origin):
US