Altech Thermal Magnetic Circuit Breaker - V-EA 2 Pole DIN Rail Mount, 3A Current Rating
- RS Stock No.:
- 899-3127
- Mfr. Part No.:
- 2C3UM
- Brand:
- Altech
- RS Stock No.:
- 899-3127
- Mfr. Part No.:
- 2C3UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 3A | |
| Number of Poles | 2 | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Overall Length | 93.3mm | |
| Overall Depth | 74.7mm | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Break Time | Time Delay | |
| Special Features | IP20 Terminal Protection | |
| Rated DC Voltage | 80V | |
| Circuit Breaker Type | MCCB | |
| Overall Dimensions | 93.3 x 35 x 74.7mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 3A | ||
Number of Poles 2 | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Appliances, Business Equipment, Control Circuit Applications, Lighting, Low Inrush Motors, UL508 Application, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Overall Length 93.3mm | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Break Time Time Delay | ||
Special Features IP20 Terminal Protection | ||
Rated DC Voltage 80V | ||
Circuit Breaker Type MCCB | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- DE
