Altech Thermal Magnetic Circuit Breaker - UL 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 1A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-3067
Mfr. Part No.:
2C1UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

1A

Number of Poles

2

Voltage Rating

480Y/277V

Series

UL

Application

Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Overall Length

105.3mm

Overall Depth

74.4mm

Special Features

HACR Type, Line/Load Reversible

Break Time

Time Delay

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Dimensions

105.3 x 35 x 74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCCB

COO (Country of Origin):
US