Altech Thermal Magnetic Circuit Breaker - UL 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 500mA Current Rating

Stock information currently inaccessible
RS Stock No.:
899-2998
Mfr. Part No.:
2C05UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

500mA

Number of Poles

2

Voltage Rating

480Y/277V

Series

UL

Application

Lighting and Control Circuit Applications, Low Inrush Motors, Receptacles, Resistive Load, UL489 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type C

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Overall Depth

74.4mm

Overall Length

105.3mm

Special Features

HACR Type, Line/Load Reversible

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Dimensions

105.3 x 35 x 74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCCB

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy