Altech Thermal Circuit Breaker - R 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 20A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-2944
Mfr. Part No.:
2BU20R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

20A

Number of Poles

2

Voltage Rating

480Y/277V

Series

R

Application

Appliance Circuit, Appliances, Business Equipment, Control Circuits and Some Electronic Applications, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type B

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Breaking Capacity at Maximum Voltage Rating

10 kA

Break Time

Time Delay

Overall Depth

83.5mm

Terminal Contact Type

Screw

Overall Length

96.1mm

Overall Dimensions

96.1 x 35 x 83.5mm

Special Features

IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector

COO (Country of Origin):
DE