Altech Thermal Magnetic Circuit Breaker - R 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 16A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-2932
Mfr. Part No.:
2BU16R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

16A

Number of Poles

2

Voltage Rating

480Y/277V

Series

R

Application

Appliance Circuit, Appliances, Business Equipment, Control Circuits and Some Electronic Applications, Lighting, Power Supplies, Sensitive Electronics, UL1077 Application, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type B

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Overall Depth

83.5mm

Special Features

IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector

Terminal Contact Type

Screw

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

96.1 x 35 x 83.5mm

Overall Length

96.1mm

Circuit Breaker Type

MCCB

Break Time

Time Delay

COO (Country of Origin):
GB