Altech Thermal Magnetic Circuit Breaker - V-EA 2 Pole DIN Rail Mount, 500mA Current Rating
- RS Stock No.:
- 899-1840
- Mfr. Part No.:
- 2G05UM
- Brand:
- Altech
Stock information currently inaccessible
- RS Stock No.:
- 899-1840
- Mfr. Part No.:
- 2G05UM
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 500mA | |
| Number of Poles | 2 | |
| Series | V-EA | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type G | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Overall Dimensions | 93.3 x 35 x 74.7mm | |
| Rated DC Voltage | 80V | |
| Break Time | Time Delay | |
| Circuit Breaker Type | MCCB | |
| Overall Length | 93.3mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Special Features | IP20 Terminal Protection | |
| Overall Depth | 74.7mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 500mA | ||
Number of Poles 2 | ||
Series V-EA | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type G | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Overall Dimensions 93.3 x 35 x 74.7mm | ||
Rated DC Voltage 80V | ||
Break Time Time Delay | ||
Circuit Breaker Type MCCB | ||
Overall Length 93.3mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
- COO (Country of Origin):
- US
