Altech Thermal Circuit Breaker - V-EA 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 0.75A Current Rating
- RS Stock No.:
- 899-1825
- Mfr. Part No.:
- 2EU075
- Brand:
- Altech
- RS Stock No.:
- 899-1825
- Mfr. Part No.:
- 2EU075
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 0.75A | |
| Number of Poles | 2 | |
| Voltage Rating | 480Y/277V | |
| Width | 35mm | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Tripping Characteristics | Type E | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Break Time | Time Delay | |
| Terminal Contact Type | Screw | |
| Overall Depth | 70mm | |
| Special Features | IP20 Terminal Protection | |
| Overall Dimensions | 91.5 x 35 x 70mm | |
| Circuit Breaker Type | Thermal Magnetic Circuit Breaker | |
| Overall Length | 91.5mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Rated DC Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 0.75A | ||
Number of Poles 2 | ||
Voltage Rating 480Y/277V | ||
Width 35mm | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Tripping Characteristics Type E | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Break Time Time Delay | ||
Terminal Contact Type Screw | ||
Overall Depth 70mm | ||
Special Features IP20 Terminal Protection | ||
Overall Dimensions 91.5 x 35 x 70mm | ||
Circuit Breaker Type Thermal Magnetic Circuit Breaker | ||
Overall Length 91.5mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Rated DC Voltage 80V | ||
- COO (Country of Origin):
- DE
