Altech Thermal Circuit Breaker - V-EA 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 0.3A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-1812
Mfr. Part No.:
2EU03
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

0.3A

Number of Poles

2

Voltage Rating

480Y/277V

Width

35mm

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type E

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Overall Length

91.5mm

Overall Dimensions

91.5 x 35 x 70mm

Break Time

Time Delay

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Depth

70mm

Rated DC Voltage

80V

Terminal Contact Type

Screw

Special Features

IP20 Terminal Protection

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
US