Altech Thermal Circuit Breaker - R 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 5A Current Rating

Subtotal (1 unit)*

£14.84

(exc. VAT)

£17.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£14.84

*price indicative

RS Stock No.:
899-1702
Mfr. Part No.:
2DU5R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

5A

Number of Poles

2

Voltage Rating

480Y/277V

Series

R

Application

Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Special Features

IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector

Break Time

Time Delay

Overall Length

96.1mm

Terminal Contact Type

Screw

Overall Depth

83.5mm

Overall Dimensions

96.1 x 35 x 83.5mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

COO (Country of Origin):
GB