Altech Thermal Circuit Breaker - R 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 3A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-1676
Mfr. Part No.:
2DU3R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

3A

Number of Poles

2

Voltage Rating

480Y/277V

Series

R

Application

Appliance Circuit, Control Transformers, Power Supplies, Power Supplies and Reactive Loads, Sensitive Electronics, UL1077 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Overall Length

96.1mm

Special Features

IP20 Termination Protection, Positive Trip Indicator, Supplementary Protector

Overall Dimensions

96.1 x 35 x 83.5mm

Overall Depth

83.5mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Terminal Contact Type

Screw

COO (Country of Origin):
GB