Altech Thermal Circuit Breaker - L 2 Pole 277V Voltage Rating DIN Rail Mount, 30A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-1658
Mfr. Part No.:
2DU30L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

30A

Number of Poles

2

Voltage Rating

277V

Width

35mm

Series

L

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277 V, 240V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Overall Depth

66.5mm

Terminal Contact Type

Screw

Overall Length

109mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

109 x 35 x 66.5mm

COO (Country of Origin):
GB