Altech Thermal Circuit Breaker - L 2 Pole 277V Voltage Rating DIN Rail Mount, 25A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
899-1648
Mfr. Part No.:
2DU25L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

25A

Number of Poles

2

Voltage Rating

277V

Width

35mm

Series

L

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformer, UL489 Applications

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277 V, 240V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Overall Depth

66.5mm

Special Features

HACR Type, IP20 Terminal Protection, Line/Load Reversible, Positive Trip Indicator

Rated DC Voltage

250V

Overall Length

109mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

109 x 35 x 66.5mm

Terminal Contact Type

Screw

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
GB