Altech Thermal Circuit Breaker - UL 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 5A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-1531
Mfr. Part No.:
2D5UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

5A

Number of Poles

2

Voltage Rating

480Y/277V

Series

UL

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Overall Depth

74.4mm

Terminal Contact Type

Ring Tongue Terminal

Overall Length

105.3mm

Break Time

Time Delay

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Special Features

HACR Type, Line/Load Reversible

Overall Dimensions

105.3 x 35 x 74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy