Altech Thermal Circuit Breaker - UL 2 Pole 240V ac Voltage Rating DIN Rail Mount, 50A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-1529
Mfr. Part No.:
2D50UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

50A

Number of Poles

2

Voltage Rating

240V ac

Series

UL

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Dimensions

105.3 x 35 x 74.4mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Break Time

Time Delay

Overall Depth

74.4mm

Terminal Contact Type

Ring Tongue Terminal

Overall Length

105.3mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Special Features

HACR Type, Line/Load Reversible

COO (Country of Origin):
DE