Altech Thermal Circuit Breaker - UL 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 30A Current Rating

Stock information currently inaccessible
RS Stock No.:
899-1487
Mfr. Part No.:
2D30UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

30A

Number of Poles

2

Voltage Rating

480Y/277V

Series

UL

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Special Features

HACR Type, Line/Load Reversible

Overall Length

105.3mm

Terminal Contact Type

Ring Tongue Terminal

Overall Depth

74.4mm

Overall Dimensions

105.3 x 35 x 74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

COO (Country of Origin):
US