Altech Thermal Circuit Breaker - UL 2 Pole 480Y/277V Voltage Rating DIN Rail Mount, 2A Current Rating

Subtotal (1 unit)*

£32.14

(exc. VAT)

£38.57

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£32.14

*price indicative

RS Stock No.:
899-1471
Mfr. Part No.:
2D2UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

2A

Number of Poles

2

Voltage Rating

480Y/277V

Series

UL

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

480Y/277V

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

10 kA

Break Time

Time Delay

Overall Dimensions

105.3 x 35 x 74.4mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Length

105.3mm

Terminal Contact Type

Ring Tongue Terminal

Overall Depth

74.4mm

Special Features

HACR Type, Line/Load Reversible

COO (Country of Origin):
DE