Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42 V dc, 277 V ac Voltage Rating DIN Rail Mount, 16A Current

Stock information currently inaccessible
RS Stock No.:
898-4987
Mfr. Part No.:
1D16UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

16A

Number of Poles

1

Voltage Rating

42 V dc, 277 V ac

Series

V-EA

Application

Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Circuit Breaker Type

MCB

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated DC Voltage

42V

Overall Dimensions

17.5 x 89.3 x 74.4mm

Break Time

Time Delayed

Overall Length

17.5mm

Terminal Contact Type

Screw

Special Features

Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point

Overall Depth

74.4mm

COO (Country of Origin):
US