Altech Thermal Magnetic Circuit Breaker - UL Single Pole 277V ac Voltage Rating DIN Rail Mount, 13A Current Rating

Stock information currently inaccessible
RS Stock No.:
898-4962
Mfr. Part No.:
1D13UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

13A

Number of Poles

1

Voltage Rating

277V ac

Series

UL

Application

Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Special Features

Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point

Overall Depth

74.4mm

Terminal Contact Type

Screw

Break Time

Time Delayed

Overall Length

17.5mm

Overall Dimensions

17.5 x 105.3 x 74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy