Altech Thermal Magnetic Circuit Breaker - UL Single Pole 277V ac Voltage Rating DIN Rail Mount, 10A Current Rating
- RS Stock No.:
- 898-4943
- Mfr. Part No.:
- 1D10UL
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-4943
- Mfr. Part No.:
- 1D10UL
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Voltage Rating | 277V ac | |
| Series | UL | |
| Application | Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 277V | |
| Mounting Style | DIN Rail Mount | |
| Terminal Contact Type | Screw | |
| Overall Length | 17.5mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Depth | 74.4mm | |
| Break Time | Time Delayed | |
| Special Features | Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point | |
| Overall Dimensions | 17.5 x 105.3 x 74.4mm | |
| Circuit Breaker Type | MCB | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Voltage Rating 277V ac | ||
Series UL | ||
Application Heaters, High Inrush Motors, Power Supplies, Reactive Loads, Transformers | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 277V | ||
Mounting Style DIN Rail Mount | ||
Terminal Contact Type Screw | ||
Overall Length 17.5mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Depth 74.4mm | ||
Break Time Time Delayed | ||
Special Features Relatively Long Thermal Trip Delay, Very High Magnetic Trip Point | ||
Overall Dimensions 17.5 x 105.3 x 74.4mm | ||
Circuit Breaker Type MCB | ||
- COO (Country of Origin):
- US
