Altech Thermal Magnetic Circuit Breaker - R Single Pole 48 V dc, 277 V ac Voltage Rating DIN Rail Mount, 2A Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-4846
Mfr. Part No.:
1CU2R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

2A

Number of Poles

1

Voltage Rating

48 V dc, 277 V ac

Series

R

Application

Appliances, Business Equipment, Control Circuit, Lighting, Power Supplies, Sensitive Electronics, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type C

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Terminal Contact Type

Screw

Break Time

Time Delayed

Overall Depth

83.5mm

Special Features

Medium Magnetic Trip Point, Positive Trip Indicator, Relatively Long Thermal Trip Delay

Overall Length

17.5mm

Rated DC Voltage

48V

Overall Dimensions

17.5 x 96.1 x 83.5mm

Circuit Breaker Type

MCB

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
DE