Altech Thermal Magnetic Circuit Breaker - L Single Pole 240V ac Voltage Rating DIN Rail Mount, 200mA Current Rating

Subtotal (1 unit)*

£10.69

(exc. VAT)

£12.83

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£10.69

*price indicative

RS Stock No.:
898-4779
Mfr. Part No.:
1CU02L
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

200mA

Number of Poles

1

Voltage Rating

240V ac

Series

L

Application

Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type C

Rated AC Voltage

240V

Mounting Style

DIN Rail Mount

Overall Depth

66.5mm

Terminal Contact Type

Screw

Break Time

Time Delayed

Special Features

Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay

Overall Length

17.5mm

Overall Dimensions

17.5 x 109 x 66.5mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

Miniature Molded Case

COO (Country of Origin):
GB