Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42 V dc, 277 V ac Voltage Rating DIN Rail Mount, 5A Current

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-4701
Mfr. Part No.:
1C5UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

5A

Number of Poles

1

Voltage Rating

42 V dc, 277 V ac

Series

V-EA

Application

Appliances, Business Equipment, Control Circuit, Lighting, Low Inrush Motors, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type C

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Rated DC Voltage

42V

Break Time

Time Delayed

Overall Length

17.5mm

Terminal Contact Type

Screw

Overall Depth

74.4mm

Special Features

Medium Magnetic Trip Point, Relatively Long Thermal Trip Delay

Overall Dimensions

17.5 x 89.3 x 74.4mm

Circuit Breaker Type

MCB

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
DE