Altech Thermal Circuit Breaker - MA 3 Pole 480Y/277V Voltage Rating DIN Rail Mount, 630mA Current Rating
- RS Stock No.:
- 898-3240
- Mfr. Part No.:
- 15.904U
- Brand:
- Altech
- RS Stock No.:
- 898-3240
- Mfr. Part No.:
- 15.904U
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 630mA | |
| Number of Poles | 3 | |
| Voltage Rating | 480Y/277V | |
| Series | MA | |
| Application | 3 Phase Transformers, Motors, Power Supplies | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 480Y/277V | |
| Mounting Style | DIN Rail Mount | |
| Special Features | Cost-Effective Circuit Protection, Export Application, In-Rush Current, Nuisance Trips of High Current, Protect from Over Current | |
| Breaking Capacity at Maximum Voltage Rating | 42 kA | |
| Overall Depth | 74mm | |
| Overall Length | 89.5mm | |
| Terminal Contact Type | Cage Clamp | |
| Overall Dimensions | 89.5 x 52.5 x 74mm | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Break Time | Time Delay | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 630mA | ||
Number of Poles 3 | ||
Voltage Rating 480Y/277V | ||
Series MA | ||
Application 3 Phase Transformers, Motors, Power Supplies | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 480Y/277V | ||
Mounting Style DIN Rail Mount | ||
Special Features Cost-Effective Circuit Protection, Export Application, In-Rush Current, Nuisance Trips of High Current, Protect from Over Current | ||
Breaking Capacity at Maximum Voltage Rating 42 kA | ||
Overall Depth 74mm | ||
Overall Length 89.5mm | ||
Terminal Contact Type Cage Clamp | ||
Overall Dimensions 89.5 x 52.5 x 74mm | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Break Time Time Delay | ||
- COO (Country of Origin):
- DE
