Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24 V dc, 277 V ac Voltage Rating DIN Rail Mount, 30A Current
- RS Stock No.:
- 898-2648
- Mfr. Part No.:
- 1C30UM+FA110UM
- Brand:
- Altech
Subtotal (1 unit)*
£44.98
(exc. VAT)
£53.98
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £44.98 |
*price indicative
- RS Stock No.:
- 898-2648
- Mfr. Part No.:
- 1C30UM+FA110UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Voltage Rating | 24 V dc, 277 V ac | |
| Series | V-EA | |
| Application | Appliances, Business Equipment, Control Circuit, Lighting, Low Inrush Motors, Wiring Protection | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V | |
| Mounting Style | DIN Rail Mount | |
| Rated DC Voltage | 24V | |
| Terminal Contact Type | Screw | |
| Overall Length | 17.5mm | |
| Break Time | Time Delayed | |
| Special Features | Medium Magnetic Trip Point, Relatively Long Thermal Trip Delay | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Dimensions | 17.5 x 89.3 x 74.4mm | |
| Circuit Breaker Type | MCB | |
| Overall Depth | 74.4mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Voltage Rating 24 V dc, 277 V ac | ||
Series V-EA | ||
Application Appliances, Business Equipment, Control Circuit, Lighting, Low Inrush Motors, Wiring Protection | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V | ||
Mounting Style DIN Rail Mount | ||
Rated DC Voltage 24V | ||
Terminal Contact Type Screw | ||
Overall Length 17.5mm | ||
Break Time Time Delayed | ||
Special Features Medium Magnetic Trip Point, Relatively Long Thermal Trip Delay | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Dimensions 17.5 x 89.3 x 74.4mm | ||
Circuit Breaker Type MCB | ||
Overall Depth 74.4mm | ||
- COO (Country of Origin):
- US
