Altech Thermal Magnetic Circuit Breaker - UL Single Pole 277V ac Voltage Rating DIN Rail Mount, 25A Current Rating

Subtotal (1 unit)*

£18.16

(exc. VAT)

£21.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£18.16

*price indicative

RS Stock No.:
898-2629
Mfr. Part No.:
1C25UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

25A

Number of Poles

1

Voltage Rating

277V ac

Series

UL

Application

Control Circuit, Lighting, Low Inrush Motors, Receptacles, Resistive Loads, Wiring Protection

Tripping Mechanism

Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type C

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Break Time

Time Delayed

Overall Length

17.5mm

Terminal Contact Type

Screw

Overall Depth

74.4mm

Special Features

Medium Magnetic Trip Point, Relatively Short Thermal Trip Delay

Overall Dimensions

17.5 x 105.3 x 74.4mm

Circuit Breaker Type

MCB

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
US