Altech Thermal Magnetic Circuit Breaker - R Single Pole 48 V dc, 277 V ac Voltage Rating DIN Rail Mount, 3A Current

Stock information currently inaccessible
RS Stock No.:
898-2509
Mfr. Part No.:
1BU3R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

3A

Number of Poles

1

Voltage Rating

48 V dc, 277 V ac

Series

R

Application

Appliances, Business Equipment, Control Circuit, Lighting, Power Supplies, Sensitive Electronics, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type B

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Overall Depth

83.5mm

Terminal Contact Type

Screw

Circuit Breaker Type

MCB

Overall Dimensions

17.5 x 96.1 x 83.5mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated DC Voltage

48V

Special Features

Positive Trip Indicator, Relatively Long Thermal Trip Delay But Low Magnetic Trip Point

Overall Length

17.5mm

Break Time

Time Delayed

COO (Country of Origin):
GB