Altech Thermal Magnetic Circuit Breaker - R Single Pole 48 V dc, 277 V ac Voltage Rating DIN Rail Mount, 12A Current

Stock information currently inaccessible
RS Stock No.:
898-2464
Mfr. Part No.:
1BU12R
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

12A

Number of Poles

1

Voltage Rating

48 V dc, 277 V ac

Series

R

Application

Appliances, Business Equipment, Control Circuit, Lighting, Power Supplies, Sensitive Electronics, Wiring Protection

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type B

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

10 kA

Circuit Breaker Type

MCB

Overall Dimensions

17.5 x 96.1 x 83.5mm

Special Features

Positive Trip Indicator, Relatively Long Thermal Trip Delay But Low Magnetic Trip Point

Overall Depth

83.5mm

Terminal Contact Type

Screw

Overall Length

17.5mm

Break Time

Time Delayed

Rated DC Voltage

48V

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy