Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42 V dc, 277 V ac Voltage Rating DIN Rail Mount, 25A Current
- RS Stock No.:
- 898-2389
- Mfr. Part No.:
- 1B25UM
- Brand:
- Altech
- RS Stock No.:
- 898-2389
- Mfr. Part No.:
- 1B25UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Voltage Rating | 42 V dc, 277 V ac | |
| Series | V-EA | |
| Application | Control Circuit, Industrial, Lighting, Motors, Solenoids, Transformers, Wiring | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 277V | |
| Mounting Style | DIN Rail Mount | |
| Rated DC Voltage | 42V | |
| Break Time | Time Delayed | |
| Terminal Contact Type | Screw | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Length | 17.5mm | |
| Overall Depth | 74.4mm | |
| Overall Dimensions | 17.5 x 89.3 x 74.4mm | |
| Circuit Breaker Type | MCB | |
| Special Features | Relatively Long Thermal Trip Delay But Low Magnetic Trip Point | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Voltage Rating 42 V dc, 277 V ac | ||
Series V-EA | ||
Application Control Circuit, Industrial, Lighting, Motors, Solenoids, Transformers, Wiring | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 277V | ||
Mounting Style DIN Rail Mount | ||
Rated DC Voltage 42V | ||
Break Time Time Delayed | ||
Terminal Contact Type Screw | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Length 17.5mm | ||
Overall Depth 74.4mm | ||
Overall Dimensions 17.5 x 89.3 x 74.4mm | ||
Circuit Breaker Type MCB | ||
Special Features Relatively Long Thermal Trip Delay But Low Magnetic Trip Point | ||
- COO (Country of Origin):
- DE
