Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole DIN Rail Mount, 32A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-2064
Mfr. Part No.:
1ZU32
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

32A

Number of Poles

1

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type Z

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Overall Depth

70mm

Overall Length

91.5mm

Rated DC Voltage

24V

Break Time

Time Delay

Terminal Contact Type

Screw

Circuit Breaker Type

MCCB

Overall Dimensions

91.5 x 17.5 x 70mm

Breaking Capacity at Maximum Voltage Rating

10 kA

Special Features

IP20 Terminal Protection

COO (Country of Origin):
DE