Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 10A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-1998
Mfr. Part No.:
1Z10UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

10A

Number of Poles

1

Voltage Rating

42V dc

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Components which Fail-Short, Components/Devices with Low Surge Current and Short Circuit Withstand Capabilities, Semiconductors, UL508 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type Z

Mounting Style

DIN Rail Mount

Rated DC Voltage

42V

Breaking Capacity at Maximum Voltage Rating

10 kA

Overall Dimensions

93.3 x 17.5 x 74.7mm

Circuit Breaker Type

MCCB

Break Time

Time Delay

Special Features

IP20 Terminal Protection

Overall Depth

74.7mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Length

93.3mm

COO (Country of Origin):
US