Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole DIN Rail Mount, 300mA Current Rating
- RS Stock No.:
- 898-1935
- Mfr. Part No.:
- 1GU03
- Brand:
- Altech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 898-1935
- Mfr. Part No.:
- 1GU03
- Brand:
- Altech
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 300mA | |
| Number of Poles | 1 | |
| Series | V-EA | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type G | |
| Rated AC Voltage | 277V | |
| Mounting Style | DIN Rail Mount | |
| Special Features | IP20 Terminal Protection | |
| Break Time | Time Delay | |
| Overall Length | 91.5mm | |
| Terminal Contact Type | Screw | |
| Overall Dimensions | 91.5 x 17.5 x 70mm | |
| Circuit Breaker Type | MCCB | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Overall Depth | 70mm | |
| Rated DC Voltage | 42V | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 300mA | ||
Number of Poles 1 | ||
Series V-EA | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type G | ||
Rated AC Voltage 277V | ||
Mounting Style DIN Rail Mount | ||
Special Features IP20 Terminal Protection | ||
Break Time Time Delay | ||
Overall Length 91.5mm | ||
Terminal Contact Type Screw | ||
Overall Dimensions 91.5 x 17.5 x 70mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Overall Depth 70mm | ||
Rated DC Voltage 42V | ||
- COO (Country of Origin):
- DE
