Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole DIN Rail Mount, 300mA Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-1837
Mfr. Part No.:
1EU03
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

300mA

Number of Poles

1

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type E

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Break Time

Time Delay

Terminal Contact Type

Screw

Overall Length

91.5mm

Special Features

IP20 Terminal Protection

Rated DC Voltage

42V

Overall Depth

70mm

Circuit Breaker Type

MCCB

Overall Dimensions

91.5 x 17.5 x 70mm

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
DE