Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 5A Current Rating
- RS Stock No.:
- 898-1821
- Mfr. Part No.:
- 1E5UM
- Brand:
- Altech
- RS Stock No.:
- 898-1821
- Mfr. Part No.:
- 1E5UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 5A | |
| Number of Poles | 1 | |
| Voltage Rating | 42V dc | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type E | |
| Mounting Style | DIN Rail Mount | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Length | 93.3mm | |
| Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
| Rated DC Voltage | 42V | |
| Special Features | IP20 Terminal Protection | |
| Circuit Breaker Type | MCCB | |
| Break Time | Time Delay | |
| Overall Depth | 74.7mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 5A | ||
Number of Poles 1 | ||
Voltage Rating 42V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Length 93.3mm | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Rated DC Voltage 42V | ||
Special Features IP20 Terminal Protection | ||
Circuit Breaker Type MCCB | ||
Break Time Time Delay | ||
Overall Depth 74.7mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- DE
