Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 4A Current Rating
- RS Stock No.:
- 898-1819
- Mfr. Part No.:
- 1E4UM
- Brand:
- Altech
- RS Stock No.:
- 898-1819
- Mfr. Part No.:
- 1E4UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 4A | |
| Number of Poles | 1 | |
| Voltage Rating | 42V dc | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type E | |
| Mounting Style | DIN Rail Mount | |
| Break Time | Time Delay | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Rated DC Voltage | 42V | |
| Overall Length | 93.3mm | |
| Overall Depth | 74.7mm | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Circuit Breaker Type | MCCB | |
| Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 4A | ||
Number of Poles 1 | ||
Voltage Rating 42V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Break Time Time Delay | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Rated DC Voltage 42V | ||
Overall Length 93.3mm | ||
Overall Depth 74.7mm | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Circuit Breaker Type MCCB | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Special Features IP20 Terminal Protection | ||
- COO (Country of Origin):
- DE
