Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24V dc Voltage Rating DIN Rail Mount, 30A Current Rating
- RS Stock No.:
- 898-1809
- Mfr. Part No.:
- 1E30UM
- Brand:
- Altech
- RS Stock No.:
- 898-1809
- Mfr. Part No.:
- 1E30UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 30A | |
| Number of Poles | 1 | |
| Voltage Rating | 24V dc | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type E | |
| Mounting Style | DIN Rail Mount | |
| Circuit Breaker Type | MCCB | |
| Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Overall Depth | 74.7mm | |
| Rated DC Voltage | 24V | |
| Break Time | Time Delay | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Length | 93.3mm | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 30A | ||
Number of Poles 1 | ||
Voltage Rating 24V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Circuit Breaker Type MCCB | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Overall Depth 74.7mm | ||
Rated DC Voltage 24V | ||
Break Time Time Delay | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Length 93.3mm | ||
- COO (Country of Origin):
- DE
