Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24V dc Voltage Rating DIN Rail Mount, 32A Current Rating
- RS Stock No.:
- 898-1803
- Mfr. Part No.:
- 1E32UM
- Brand:
- Altech
Subtotal (1 unit)*
£12.83
(exc. VAT)
£15.40
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £12.83 |
*price indicative
- RS Stock No.:
- 898-1803
- Mfr. Part No.:
- 1E32UM
- Brand:
- Altech
Select all | Attribute | Value |
|---|---|---|
| Brand | Altech | |
| Current Rating | 32A | |
| Number of Poles | 1 | |
| Voltage Rating | 24V dc | |
| Series | V-EA | |
| Application | AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | |
| Tripping Mechanism | Thermal-Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | Type E | |
| Mounting Style | DIN Rail Mount | |
| Circuit Breaker Type | MCCB | |
| Break Time | Time Delay | |
| Rated DC Voltage | 24V | |
| Terminal Contact Type | Box Clamp, Ring Tongue Terminal | |
| Overall Depth | 74.7mm | |
| Special Features | IP20 Terminal Protection | |
| Overall Dimensions | 93.3 x 17.5 x 74.7mm | |
| Overall Length | 93.3mm | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Select all | ||
|---|---|---|
Brand Altech | ||
Current Rating 32A | ||
Number of Poles 1 | ||
Voltage Rating 24V dc | ||
Series V-EA | ||
Application AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, High Efficiency Motors, UL508 Application, Which have Exceedingly High Inrush Current | ||
Tripping Mechanism Thermal-Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics Type E | ||
Mounting Style DIN Rail Mount | ||
Circuit Breaker Type MCCB | ||
Break Time Time Delay | ||
Rated DC Voltage 24V | ||
Terminal Contact Type Box Clamp, Ring Tongue Terminal | ||
Overall Depth 74.7mm | ||
Special Features IP20 Terminal Protection | ||
Overall Dimensions 93.3 x 17.5 x 74.7mm | ||
Overall Length 93.3mm | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
- COO (Country of Origin):
- US
