Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 42V dc Voltage Rating DIN Rail Mount, 6A Current Rating

Stock information currently inaccessible
RS Stock No.:
898-1584
Mfr. Part No.:
1D6UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

6A

Number of Poles

1

Voltage Rating

42V dc

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

Mounting Style

DIN Rail Mount

Overall Depth

74.7mm

Break Time

Time Delay

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated DC Voltage

42V

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Circuit Breaker Type

MCCB

Overall Dimensions

93.3 x 17.5 x 74.7mm

Special Features

IP20 Terminal Protection

Overall Length

93.3mm

COO (Country of Origin):
DE