Altech Thermal Magnetic Circuit Breaker - UL Single Pole 277V ac Voltage Rating DIN Rail Mount, 5A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-1550
Mfr. Part No.:
1D5UL
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

5A

Number of Poles

1

Voltage Rating

277V ac

Series

UL

Application

Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Type D

Rated AC Voltage

277V

Mounting Style

DIN Rail Mount

Special Features

HACR Type, Line/Load Reversible

Overall Depth

74.4mm

Break Time

Time Delay

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Length

105.3mm

Circuit Breaker Type

MCCB

Overall Dimensions

105.3 x 17.5 x 74.4mm

Breaking Capacity at Maximum Voltage Rating

10 kA

COO (Country of Origin):
US