Altech Thermal Magnetic Circuit Breaker - V-EA Single Pole 24V dc Voltage Rating DIN Rail Mount, 30A Current Rating

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-1506
Mfr. Part No.:
1D30UM
Brand:
Altech
Find similar products by selecting one or more attributes.
Select all

Brand

Altech

Current Rating

30A

Number of Poles

1

Voltage Rating

24V dc

Series

V-EA

Application

AC Discharge Lamps (Ballast), AC General Use, AC Incandescent Lamps (Tungsten), AC Motor Starting, AC Resistance, Across the Line, Heaters and Reactive Loads, High Inrush Motors, Power Supplies, Transformers, UL508 Application

Tripping Mechanism

Thermal-Magnetic

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Type D

Mounting Style

DIN Rail Mount

Breaking Capacity at Maximum Voltage Rating

10 kA

Rated DC Voltage

24V

Break Time

Time Delay

Overall Length

93.3mm

Terminal Contact Type

Box Clamp, Ring Tongue Terminal

Overall Depth

74.7mm

Special Features

IP20 Terminal Protection

Overall Dimensions

93.3 x 17.5 x 74.7mm

Circuit Breaker Type

MCCB

COO (Country of Origin):
US