Carling Technologies Thermal Magnetic Circuit Breaker - M 2 Pole Panel Mount, 20A Current Rating

Stock information currently inaccessible
RS Stock No.:
881-4983
Mfr. Part No.:
MA2-B-34-620-1-A14-B-E
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

20A

Number of Poles

2

Series

M

Application

Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Panel Mount

Overall Length

35.4mm

Break Time

Medium

Rated DC Voltage

80V

Mounting Hole Length

33.8mm

Breaking Capacity at Maximum Voltage Rating

600 A @ 80 V dc

Mounting Hole Size

33.76 x 37.08mm

Overall Depth

48mm

Mounting Hole Width

37.1mm

Overall Dimensions

35.41 x 39.62 x 48mm

Circuit Breaker Type

MCB

Terminal Contact Type

Quick Connect

COO (Country of Origin):
MX