Carling Technologies Thermal Magnetic Circuit Breaker - M Single Pole Panel Mount, 10A Current Rating
- RS Stock No.:
- 881-4964
- Mfr. Part No.:
- MA1-B-34-610-1-A12-B-C
- Brand:
- Carling Technologies
Stock information currently inaccessible
- RS Stock No.:
- 881-4964
- Mfr. Part No.:
- MA1-B-34-610-1-A12-B-C
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Series | M | |
| Application | Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Panel Mount | |
| Overall Depth | 48mm | |
| Mounting Hole Size | 18.03 x 37.08mm | |
| Mounting Hole Length | 18mm | |
| Overall Dimensions | 19.56 x 39.62 x 48mm | |
| Circuit Breaker Type | MCB | |
| Breaking Capacity at Maximum Voltage Rating | 600 A @ 80 V dc | |
| Rated DC Voltage | 80V | |
| Break Time | Medium | |
| Mounting Hole Width | 37.1mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Length | 19.6mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Series M | ||
Application Automotive, Communication Equipment, Generators, Marine Applications, Medical Equipment, Power Supplies | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Rocker | ||
Mounting Style Panel Mount | ||
Overall Depth 48mm | ||
Mounting Hole Size 18.03 x 37.08mm | ||
Mounting Hole Length 18mm | ||
Overall Dimensions 19.56 x 39.62 x 48mm | ||
Circuit Breaker Type MCB | ||
Breaking Capacity at Maximum Voltage Rating 600 A @ 80 V dc | ||
Rated DC Voltage 80V | ||
Break Time Medium | ||
Mounting Hole Width 37.1mm | ||
Terminal Contact Type Quick Connect | ||
Overall Length 19.6mm | ||
- COO (Country of Origin):
- MX
