Carling Technologies Thermal Magnetic Circuit Breaker - C1005B Panel Mount, 15A Current Rating

Stock information currently inaccessible
RS Stock No.:
881-4927
Mfr. Part No.:
C1005B-3B151BR3
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

15A

Series

C1005B

Application

Audio Visual Equipment, Commercial Applications, Generators, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Telecommunications, Transportation

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

250V

Mounting Style

Panel Mount

Mounting Hole Width

28.6mm

Special Features

Aesthetically pleasing Curved Rocker & Angular Bezel, Compact Space-saving Envelope, Standard Reset/Off Legend

Overall Depth

23.4mm

Break Time

Time Delayed

Overall Length

28mm

Terminal Contact Type

Tab

Rated DC Voltage

32V

Breaking Capacity at Maximum Voltage Rating

1000 A

Overall Dimensions

28 x 13.5 x 23.4mm

Mounting Hole Length

14mm

Mounting Hole Size

14 x 28.6mm

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy