Carling Technologies Thermal Magnetic Circuit Breaker - C1005B Panel Mount, 12A Current Rating
- RS Stock No.:
- 881-4923
- Mfr. Part No.:
- C1005B-3B121BR3
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-4923
- Mfr. Part No.:
- C1005B-3B121BR3
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 12A | |
| Series | C1005B | |
| Application | Audio Visual Equipment, Commercial Applications, Generators, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Telecommunications, Transportation | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 250V | |
| Mounting Style | Panel Mount | |
| Overall Length | 28mm | |
| Overall Dimensions | 28 x 13.5 x 23.4mm | |
| Mounting Hole Width | 28.6mm | |
| Breaking Capacity at Maximum Voltage Rating | 1000 A | |
| Mounting Hole Size | 14 x 28.6mm | |
| Terminal Contact Type | Tab | |
| Special Features | Aesthetically pleasing Curved Rocker & Angular Bezel, Compact Space-saving Envelope, Standard Reset/Off Legend | |
| Overall Depth | 23.4mm | |
| Break Time | Time Delayed | |
| Mounting Hole Length | 14mm | |
| Rated DC Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 12A | ||
Series C1005B | ||
Application Audio Visual Equipment, Commercial Applications, Generators, Household Appliances, Marine Applications, Medical Equipment, Power Strips, Power Supplies, Telecommunications, Transportation | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 250V | ||
Mounting Style Panel Mount | ||
Overall Length 28mm | ||
Overall Dimensions 28 x 13.5 x 23.4mm | ||
Mounting Hole Width 28.6mm | ||
Breaking Capacity at Maximum Voltage Rating 1000 A | ||
Mounting Hole Size 14 x 28.6mm | ||
Terminal Contact Type Tab | ||
Special Features Aesthetically pleasing Curved Rocker & Angular Bezel, Compact Space-saving Envelope, Standard Reset/Off Legend | ||
Overall Depth 23.4mm | ||
Break Time Time Delayed | ||
Mounting Hole Length 14mm | ||
Rated DC Voltage 32V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
