Carling Technologies Thermal Magnetic Circuit Breaker - B 2 Pole Panel Mount, 5A Current Rating
- RS Stock No.:
- 881-4876
- Mfr. Part No.:
- BA2-B0-34-450-121-C
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-4876
- Mfr. Part No.:
- BA2-B0-34-450-121-C
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 5A | |
| Number of Poles | 2 | |
| Series | B | |
| Application | Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Rated AC Voltage | 277V | |
| Mounting Style | Panel Mount | |
| Overall Dimensions | 38.48 x 50.8 x 61.44mm | |
| Mounting Hole Diameter | 16mm | |
| Rated DC Voltage | 80V | |
| Break Time | Medium | |
| Overall Length | 38.5mm | |
| Circuit Breaker Type | MCCB | |
| Breaking Capacity at Maximum Voltage Rating | 5000 A @ 120/240 V ac, 5000 A @ 80 V dc | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 61.4mm | |
| Special Features | Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 5A | ||
Number of Poles 2 | ||
Series B | ||
Application Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Rated AC Voltage 277V | ||
Mounting Style Panel Mount | ||
Overall Dimensions 38.48 x 50.8 x 61.44mm | ||
Mounting Hole Diameter 16mm | ||
Rated DC Voltage 80V | ||
Break Time Medium | ||
Overall Length 38.5mm | ||
Circuit Breaker Type MCCB | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 120/240 V ac, 5000 A @ 80 V dc | ||
Terminal Contact Type Quick Connect | ||
Overall Depth 61.4mm | ||
Special Features Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
