Carling Technologies Thermal Magnetic Circuit Breaker - B Single Pole Panel Mount, 30A Current Rating

Stock information currently inaccessible
RS Stock No.:
881-4848
Mfr. Part No.:
BA1-B0-34-630-121-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

30A

Number of Poles

1

Series

B

Application

Control Panels, Generator and Welder Markets, Marine Applications, Medical Equipment, Military, Office Equipment, Power Supplies

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Handle

Rated AC Voltage

277V

Mounting Style

Panel Mount

Rated DC Voltage

80V

Break Time

Medium

Overall Length

19.2mm

Terminal Contact Type

Quick Connect

Overall Depth

61.4mm

Special Features

Extra Insulation and Tongue and Groove Half-Shell Constructions, UL489 Approvals Available

Breaking Capacity at Maximum Voltage Rating

5000 A @ 120 V ac, 5000 A @ 80 V dc

Circuit Breaker Type

MCCB

Overall Dimensions

19.18 x 50.8 x 61.44mm

Mounting Hole Diameter

16mm

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy