Carling Technologies Thermal Magnetic Circuit Breaker - A 2 Pole Panel Mount, 15A Current Rating
- RS Stock No.:
- 881-4778
- Mfr. Part No.:
- AG2-B0-26-615-113-D
- Brand:
- Carling Technologies
- RS Stock No.:
- 881-4778
- Mfr. Part No.:
- AG2-B0-26-615-113-D
- Brand:
- Carling Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Current Rating | 15A | |
| Number of Poles | 2 | |
| Series | A | |
| Application | Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Rocker | |
| Mounting Style | Panel Mount | |
| Rated DC Voltage | 80V | |
| Break Time | Long | |
| Overall Length | 38.5mm | |
| Terminal Contact Type | Quick Connect | |
| Overall Depth | 61.7mm | |
| Special Features | Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | |
| Breaking Capacity at Maximum Voltage Rating | 5000 A @ 80 V dc | |
| Overall Dimensions | 38.48 x 50.8 x 61.73mm | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Current Rating 15A | ||
Number of Poles 2 | ||
Series A | ||
Application Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Rocker | ||
Mounting Style Panel Mount | ||
Rated DC Voltage 80V | ||
Break Time Long | ||
Overall Length 38.5mm | ||
Terminal Contact Type Quick Connect | ||
Overall Depth 61.7mm | ||
Special Features Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel | ||
Breaking Capacity at Maximum Voltage Rating 5000 A @ 80 V dc | ||
Overall Dimensions 38.48 x 50.8 x 61.73mm | ||
- COO (Country of Origin):
- MX
