Carling Technologies Thermal Magnetic Circuit Breaker - A 2 Pole Panel Mount, 20A Current Rating

Stock information currently inaccessible
RS Stock No.:
881-4743
Mfr. Part No.:
AC2-B0-24-620-1G1-C
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Current Rating

20A

Number of Poles

2

Series

A

Application

Generators, Marine Applications, Military, Renewable Energy Systems, Telecommunications, Welder

Tripping Mechanism

Hydraulic-Magnetic

Reset Actuator Type

Rocker

Mounting Style

Panel Mount

Rated DC Voltage

80V

Break Time

Medium

Overall Dimensions

38.48 x 50.8 x 61.73mm

Overall Depth

61.7mm

Special Features

Meets IP68 Requirement, Specially Constructed Version Available For Applications Requiring CE Markings, The Metal Toggle Option was Tested to MIL-PRF-55629C for Ingress Protection When Mounted in a Panel

Overall Length

38.5mm

Breaking Capacity at Maximum Voltage Rating

5000 A @ 80 V dc

Terminal Contact Type

Quick Connect

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy